Chau Light ZSIR053C-35
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSIR053C-35 |
| LCSC Part # | C5337471 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 5V 100mA 940nm 1.2V 150mW Through Hole,D=5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSIR053C-35 is a high radiant intensity infrared LED in a clear package. The device is spectrally matched to phototransistors, photodiodes, and infrared receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage drive
- Peak emission wavelength λp = 940nm
- Compliant with lead-free materials and RoHS standards
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.0423 | $ 4.23 |
| 500+ | $ 0.0355 | $ 17.75 |
| 1,000+ | $ 0.0314 | $ 31.40 |
| 5,000+ | $ 0.0282 | $ 141.00 |
| 10,000+ | $ 0.0266 | $ 266.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSIR053C-35 is a high radiant intensity infrared LED in a clear package. The device is spectrally matched to phototransistors, photodiodes, and infrared receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage drive
- Peak emission wavelength λp = 940nm
- Compliant with lead-free materials and RoHS standards
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
C5337471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



