TM(Shenzhen Titan Micro Elec) TM1640(TA2103)
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1640(TA2103) |
| LCSC Part # | C5337152 |
| Packaging | SOP-28 |
| Customer # | |
| Key Attributes | Special-purpose circuit for LED driver control |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-28 | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | PWM dimming;Built-in display RAM;Internal reset function | |
| Segment Drive Current | 45mA;60mA | |
| Digit Drive Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-28 | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | PWM dimming;Built-in display RAM;Internal reset function | |
| Segment Drive Current | 45mA;60mA | |
| Digit Drive Current | 80mA |
Report an ErrorShow similar products (0) >
In-Stock: 11,120
11,120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1873 | $ 0.94 |
| 50+ | $ 0.155 | $ 7.75 |
| 150+ | $ 0.1392 | $ 20.88 |
| 500+ | $ 0.1251 | $ 62.55 |
| 2,500+ | $ 0.1213 | $ 303.25 |
| 5,000+ | $ 0.119 | $ 595.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-28 | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | PWM dimming;Built-in display RAM;Internal reset function | |
| Segment Drive Current | 45mA;60mA | |
| Digit Drive Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-28 | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | PWM dimming;Built-in display RAM;Internal reset function | |
| Segment Drive Current | 45mA;60mA | |
| Digit Drive Current | 80mA |
Report an ErrorShow similar products (0) >
C5337152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



