ROHM RBR3LAM40ATR
| Manufacturer | |
| MPN | RBR3LAM40ATR |
| LCSC Part # | C5336714 |
| Packaging | SOD-128 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-128 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 690mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 690mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Small power mold type
- Low VF
Applications
AI Translation
- General rectification
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7636 | $ 0.76 |
| 10+ | $ 0.6077 | $ 6.08 |
| 30+ | $ 0.5297 | $ 15.89 |
| 100+ | $ 0.4533 | $ 45.33 |
| 500+ | $ 0.4062 | $ 203.10 |
| 1,000+ | $ 0.3835 | $ 383.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 690mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 690mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Small power mold type
- Low VF
Applications
AI Translation
- General rectification
C5336714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RB056LAM-40TR | ROHM | SOD-128 | 4,335 | $ 0.1424 | ||
| PMEG10030ELPXF-FS | FUXINSEMI | SOD-128 | 14,935 | $0.0952 $0.1057 | ||
| PMEG10030ELPX-JSM | JSMSEMI | SOD-128 | 2,865 | $ 0.1171 | ||
| RBR3LAM60ATR | ROHM | SOD-128 | 50 | $ 0.853 | ||
| RB058LAM-40TR | ROHM | SOD-128 | 3,575 | $ 0.2275 | ||
| PMEG60T50ELP-QX | Nexperia | SOD-128 | 62 | $ 1.2786 | ||
| PMEG60T50ELPX | Nexperia | SOD-128 | 48 | $ 0.4294 | ||
| RBR3LAM40ATFTR | ROHM | SOD-128 | 0 | $ 0.3006 | ||
| YQ5LAM10ETR | ROHM | SOD-128 | 0 | $ 0.6726 | ||
| RB058LAM-40TFTR | ROHM | SOD-128 | 0 | $ 0.7423 |
