LR LR6206B-U28
| Manufacturer | LRAsian Brands |
| MPN | LR6206B-U28 |
| LCSC Part # | C5336484 |
| Packaging | SOT23B |
| Customer # | |
| Key Attributes | Low-power linear voltage regulator |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT23B | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) | |
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT23B | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The LR6206B series is a low-power linear regulator based on CMOS technology, featuring low dropout voltage and low quiescent current. This series supports a maximum input voltage of 6.5V and provides several fixed output voltages in the range of 1.2V to 5.0V. The built-in short-circuit protection circuit ensures safe operation and extended service life. The LR6206B delivers 300mA output current with minimal input-output voltage differential while maintaining excellent regulation. Due to the low dropout between input and output, these devices are particularly well-suited for computers, consumer products, and industrial equipment.
Features
- Low input power consumption
- Low input dropout voltage
- Input voltage rating: 6.5V
- Low quiescent current: 6uA
- High output accuracy: ±2%
- Integrated short-circuit protection
Applications
- Battery-powered devices
- Communication equipment
- Consumer electronics
- Audio/video equipment
- Home appliance power supply systems
- Portable computer power supply systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0218 | $ 0.44 |
| 200+ | $ 0.017 | $ 3.40 |
| 600+ | $ 0.0143 | $ 8.58 |
| 3,000+ | $ 0.0127 | $ 38.10 |
| 9,000+ | $ 0.0113 | $ 101.70 |
| 21,000+ | $ 0.0106 | $ 222.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT23B | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) | |
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT23B | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The LR6206B series is a low-power linear regulator based on CMOS technology, featuring low dropout voltage and low quiescent current. This series supports a maximum input voltage of 6.5V and provides several fixed output voltages in the range of 1.2V to 5.0V. The built-in short-circuit protection circuit ensures safe operation and extended service life. The LR6206B delivers 300mA output current with minimal input-output voltage differential while maintaining excellent regulation. Due to the low dropout between input and output, these devices are particularly well-suited for computers, consumer products, and industrial equipment.
Features
- Low input power consumption
- Low input dropout voltage
- Input voltage rating: 6.5V
- Low quiescent current: 6uA
- High output accuracy: ±2%
- Integrated short-circuit protection
Applications
- Battery-powered devices
- Communication equipment
- Consumer electronics
- Audio/video equipment
- Home appliance power supply systems
- Portable computer power supply systems
C5336484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR8103A-T28 | LR | SOT-23-3L | 2,030 | $0.0357 $0.0375 | ||
| LR6206A-T28 | LR | SOT-23-3L | 1,350 | $0.0160 $0.0199 | ||
| LR8106A-T28 | LR | SOT-23-3L | 2,960 | $0.0476 $0.0528 | ||
| LR8203A-T28 | LR | SOT-23-3L | 0 | $ 0.0176 |



