VISHAY MFU1206FF03000P100
| Manufacturer | |
| MPN | MFU1206FF03000P100 |
| LCSC Part # | C5334442 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | Thin Film Chip Fuses |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Melting I2t | 0.0229 | |
| Interrupt Rating | 50A@63VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.55mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Melting I2t | 0.0229 | |
| Interrupt Rating | 50A@63VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.55mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 63V |
Introduction
MFU thin-film chip fuses are the ideal choice for most areas in the modern electronics field. The highly controlled thin-film manufacturing process ensures excellent stability of the fusing characteristics. Typical applications include information technology, telecommunications, medical equipment, industry, audio and video, and automotive electronics. Advanced thin-film technology ensures very fast fusing characteristics. These fuses comply with RoHS standards, are halogen-free, and support lead-free soldering. They are classified as green products and are therefore environmentally friendly.
Features
- Advanced thin film technology
- Very quick acting fuse characteristics
- RoHS COMPLIANT
- Outstanding stability of fusing characteristics
- HALOGEN FREE
- Green product, supports lead (Pb)-free soldering
- Material categorization: For definitions of compliance please see www.vishay.com/doc?99912
Applications
- Information technology
- Industrial electronics
- Automotive electronics
- Telecommunication
- Medical equipment
- Audio/video electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1108 | $ 1.11 |
| 10+ | $ 0.9048 | $ 9.05 |
| 30+ | $ 0.8011 | $ 24.03 |
| 100+ | $ 0.6989 | $ 69.89 |
| 500+ | $ 0.6373 | $ 318.65 |
| 1,000+ | $ 0.6065 | $ 606.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Melting I2t | 0.0229 | |
| Interrupt Rating | 50A@63VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.55mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Melting I2t | 0.0229 | |
| Interrupt Rating | 50A@63VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.55mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 63V |
Introduction
MFU thin-film chip fuses are the ideal choice for most areas in the modern electronics field. The highly controlled thin-film manufacturing process ensures excellent stability of the fusing characteristics. Typical applications include information technology, telecommunications, medical equipment, industry, audio and video, and automotive electronics. Advanced thin-film technology ensures very fast fusing characteristics. These fuses comply with RoHS standards, are halogen-free, and support lead-free soldering. They are classified as green products and are therefore environmentally friendly.
Features
- Advanced thin film technology
- Very quick acting fuse characteristics
- RoHS COMPLIANT
- Outstanding stability of fusing characteristics
- HALOGEN FREE
- Green product, supports lead (Pb)-free soldering
- Material categorization: For definitions of compliance please see www.vishay.com/doc?99912
Applications
- Information technology
- Industrial electronics
- Automotive electronics
- Telecommunication
- Medical equipment
- Audio/video electronics
C5334442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12T.30000063AG12S1B02 | Xucheng Elec | 1206 | 6,080 | $0.0739 $0.0777 | ||
| JFC1206-1300FS | JDTfuse | 1206 | 12,460 | $0.0528 $0.06 | ||
| 1206T 3A63V | Hongda | 1206 | 2,240 | $0.0481 $0.0506 | ||
| K121103S | KUU | 1206 | 3,050 | $ 0.0587 | ||
| F12T3 | TLC Electronic | 1206 | 2,940 | $ 0.0558 | ||
| 1206T 3A72V | Hongda | 1206 | 1,510 | $0.0476 $0.0501 | ||
| F12F3 | TLC Electronic | 1206 | 1,040 | $ 0.0504 | ||
| 12H1300C | LANSON | 1206 | 44,780 | $ 0.0405 | ||
| 0685T3000-01 | Bel Fuse | 1206 | 7,344 | $ 0.4442 | ||
| 12D1300C | LANSON | 1206 | 3,000 | $ 0.0674 | ||
| TR/3216FF3-R | EATON | 1206 | 2 | $ 0.9497 | ||
| SF-1206S300W-2 | BOURNS | 1206 | 7 | $ 1.0878 | ||
| 0458003.DR | Littelfuse | 1206 | 2,774 | $ 0.9748 | ||
| S1206-FC-3.0A | SART | 1206 | 4,625 | $ 0.2367 | ||
| MFU1206FF03000P500 | VISHAY | 1206 | 0 | $ 0.608 | ||
| S1206-SD-3.0A | SART | 1206 | 0 | $ 0.0794 | ||
| 12F.30000063AG12S1B02 | Xucheng Elec | 1206 | 0 | $0.0705 $0.0742 | ||
| CC12H3A-TR | EATON | 1206 | 0 | - | ||
| AF1206F3.00TM | AEM | 1206 | 0 | $ 0.283 | ||
| SF-1206SA300W-2 | BOURNS | 1206 | 0 | $ 0.9548 |



