TECH PUBLIC TPMEG60T20ELRX
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMEG60T20ELRX |
| LCSC Part # | C53340959 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 60V 1 Independent 650mV@2A 2A SOD-123FL Single Diodes |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power loss, high efficiency.
- Guard ring for overvoltage protection.
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications.
- RoHS compliant and halogen-free materials.
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0988$ 0.0939 | $ 0.94 |
| 100+ | $ 0.0834$ 0.0793 | $ 7.93 |
| 300+ | $ 0.0757$ 0.0720 | $ 21.60 |
| 3,000+ | $ 0.0699$ 0.0665 | $ 199.50 |
| 6,000+ | $ 0.0652$ 0.0620 | $ 372.00 |
| 9,000+ | $ 0.0629$ 0.0598 | $ 538.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power loss, high efficiency.
- Guard ring for overvoltage protection.
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications.
- RoHS compliant and halogen-free materials.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STPS2L60ZFY-TP | TECH PUBLIC | SOD-123FL | 7,100 | $0.0701 $0.0737 | ||
| RB060M-60(TP) | TECH PUBLIC | SOD-123FL | 3,000 | $0.0936 $0.0985 | ||
| RB068MM-60(TP) | TECH PUBLIC | SOD-123FL | 3,000 | $0.0939 $0.0988 | ||
| RBR2MM60BTR(TP) | TECH PUBLIC | SOD-123FL | 3,000 | $0.0939 $0.0988 | ||
| RB060MM-60TR-TP | TECH PUBLIC | SOD-123FL | 3,000 | $0.0936 $0.0985 | ||
| RBR2MM60BTFTR-TP | TECH PUBLIC | SOD-123FL | 3,000 | $0.0936 $0.0985 | ||
| TPMEG6020ETR | TECH PUBLIC | SOD-123FL | 3,000 | $0.0939 $0.0988 | ||
| RBR2MM60CTR(TP) | TECH PUBLIC | SOD-123FL | 2,960 | $0.0687 $0.0723 | ||
| RBR2MM60ATFTR-TP | TECH PUBLIC | SOD-123FL | 2,960 | $0.0686 $0.0722 | ||
| TPNRVTS2H60ESFT3G | TECH PUBLIC | SOD-123FL | 2,940 | $ 0.0723 | ||
| B260S1F-TP | TECH PUBLIC | SOD-123FL | 2,860 | $0.0939 $0.0988 | ||
| TPMEG6020AELRX | TECH PUBLIC | SOD-123FL | 2,170 | $0.0686 $0.0722 | ||
| TPNRVTS260ESFT1G | TECH PUBLIC | SOD-123FL | 1,850 | $0.0686 $0.0722 | ||
| SS26FL | TECH PUBLIC | SOD-123FL | 1,610 | $0.0811 $0.0853 | ||
| TPMEG6020ELRX | TECH PUBLIC | SOD-123FL | 790 | $0.0811 $0.0853 | ||
| PMEG6020ER | TECH PUBLIC | SOD-123FL | 33,990 | $0.0434 $0.0456 |



