SJK 6BS04000F10UBGJJ
| Manufacturer | SJKAsian Brands |
| MPN | 6BS04000F10UBGJJ |
| LCSC Part # | C5333960 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | ±20ppm 10pF ±20ppm HC-49S Crystals |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SMD crystal unit.
- Wide selection of standard frequencies available.
- Higher frequency pulling capability and lower ESR.
- High-volume production capability.
- RoHS compliant / Lead-free.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2183 | $ 0.22 |
| 200+ | $ 0.0845 | $ 16.90 |
| 400+ | $ 0.0815 | $ 32.60 |
| 1,000+ | $ 0.0801 | $ 80.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SMD crystal unit.
- Wide selection of standard frequencies available.
- Higher frequency pulling capability and lower ESR.
- High-volume production capability.
- RoHS compliant / Lead-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6BS04000F10UCG | SJK | HC-49S | 190 | $0.0888 $0.1109 | ||
| 6BS04000F10UBF | SJK | HC-49S | 0 | $ 0.2183 |

