HenryTech HT-LFCN-5000+
| Manufacturer | HenryTechAsian Brands |
| MPN | HT-LFCN-5000+ |
| LCSC Part # | C5333310 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 5000 MHz Low Pass Filter HT-LFCN-5000+ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.61GHz | |
| Attenuation | 25dB;30dB;20dB | |
| Operating Temperature | 55℃~+100℃ | |
| Insertion Loss | 1.3dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.61GHz | |
| Attenuation | 25dB;30dB;20dB | |
| Operating Temperature | 55℃~+100℃ | |
| Insertion Loss | 1.3dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- excellent power handling
- small size
- 7 sections
- temperature stable
- LTCC construction, and has good moisture resistance, corrosion resistance, high reliability
Applications
AI Translation
- harmonic rejection
- VHF/UHF transmitters/receivers
- Base Station of Mobile Communication, lab use
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0474 | $ 6.05 |
| 10+ | $ 5.1777 | $ 51.78 |
| 30+ | $ 4.4972 | $ 134.92 |
| 100+ | $ 3.9751 | $ 397.51 |
| 500+ | $ 3.7336 | $ 1866.80 |
| 1,000+ | $ 3.6242 | $ 3624.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.61GHz | |
| Attenuation | 25dB;30dB;20dB | |
| Operating Temperature | 55℃~+100℃ | |
| Insertion Loss | 1.3dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.61GHz | |
| Attenuation | 25dB;30dB;20dB | |
| Operating Temperature | 55℃~+100℃ | |
| Insertion Loss | 1.3dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- excellent power handling
- small size
- 7 sections
- temperature stable
- LTCC construction, and has good moisture resistance, corrosion resistance, high reliability
Applications
AI Translation
- harmonic rejection
- VHF/UHF transmitters/receivers
- Base Station of Mobile Communication, lab use
C5333310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



