LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SP20100L product image
  • SP20100L thumbnail 1
  • SP20100L thumbnail 2
  • SP20100L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SP20100LRoHS

Manufacturer
R+OAsian Brands
MPN
SP20100L
LCSC Part #
C53329064
Packaging
TO-277
Customer #
Key Attributes
1 Independent 100V 650mV@20A 20A TO-277 Single Diodes RoHS
Datasheetpdf iconR+O SP20100L
In-Stock: 4,485
4,485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3657$ 1.83
50+$ 0.2897$ 14.49
150+$ 0.2571$ 38.57
500+$ 0.2165$ 108.25
2,500+$ 0.1984$ 496.00
5,000+$ 0.1875$ 937.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingTO-277
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)650mV@20A
Reverse Leakage Current (Ir)80uA@100V
Current - Rectified20A

Features

AI Translation
  • Low forward voltage
  • Low power consumption / high efficiency
  • Suitable for automated placement
  • High forward surge current capability

Applications

AI Translation

For low-voltage, high-frequency inverter, freewheeling, and polarity protection applications