ZHHXDZ TJA1040T/CM-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | TJA1040T/CM-HX |
| LCSC Part # | C53326725 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5V CAN Transceiver 1Mbps SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable;Silent mode | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable;Silent mode | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Report an ErrorShow similar products (0) >
In-Stock: 2,037
2,037 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3977$ 0.3580 | $ 0.36 |
| 10+ | $ 0.3141$ 0.2827 | $ 2.83 |
| 30+ | $ 0.2778$ 0.2501 | $ 7.50 |
| 100+ | $ 0.2336$ 0.2103 | $ 21.03 |
| 500+ | $ 0.2131$ 0.1918 | $ 95.90 |
| 1,000+ | $ 0.202$ 0.1818 | $ 181.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable;Silent mode | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable;Silent mode | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



