LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI 4532-471-LF-MS product image
  • 4532-471-LF-MS thumbnail 1
  • 4532-471-LF-MS thumbnail 2
  • 4532-471-LF-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 4532-471-LF-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
4532-471-LF-MS
LCSC Part #
C5331086
Packaging
1812
Customer #
Key Attributes
GDT 471V 2kA 2 POLE SMD
Datasheetpdf iconMSKSEMI 4532-471-LF-MS
In-Stock: 315
315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1237$ 0.1114$ 0.56
50+$ 0.0983$ 0.0885$ 4.43
150+$ 0.0857$ 0.0772$ 11.58
500+$ 0.0761$ 0.0685$ 34.25
2,500+$ 0.0654$ 0.0589$ 147.25
5,000+$ 0.0616$ 0.0555$ 277.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerMSKSEMI
Packaging1812
Length4.5mm
Impulse Discharge Current2kA
Tolerance±20%
Voltage - DC Spark Over (Nom)471V;1.1kV
Capacitance0.5pF
Number of Poles2

Features

AI Translation
  • High insulation resistance: 1GΩ@100V
  • Size design: 4.53.22.7mm
  • Surge capability: 2KA@8/20us
  • Very low capacitance: 0.5pF@1MHz,0V

Applications

AI Translation
  • AC Power