LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI 4532-301-LF-MS product image
  • 4532-301-LF-MS thumbnail 1
  • 4532-301-LF-MS thumbnail 2
  • 4532-301-LF-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 4532-301-LF-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
4532-301-LF-MS
LCSC Part #
C5331084
Packaging
1812
Customer #
Key Attributes
GDT 300V 2kA 2 POLE SMD
Datasheetpdf iconMSKSEMI 4532-301-LF-MS
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1013$ 0.51
50+$ 0.0795$ 3.98
150+$ 0.0687$ 10.31
500+$ 0.0605$ 30.25
2,500+$ 0.0513$ 128.25
5,000+$ 0.048$ 240.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerMSKSEMI
Packaging1812
Length4.5mm
Impulse Discharge Current2kA
Tolerance±20%
Voltage - DC Spark Over (Nom)300V;850V
Capacitance0.5pF
Number of Poles2

Features

AI Translation
  • High insulation resistance: 1GΩ@100V
  • Size design: 4.53.22.7mm
  • Surge capability: 2KA@8/20us
  • Very low capacitance: 0.5pF@1MHz,0V

Applications

AI Translation
  • AC Power