MSKSEMI ESD7C3.3DT5G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ESD7C3.3DT5G-MS |
| LCSC Part # | C5331072 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 3.3VC SOT-723 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-723 | |
| Clamping Voltage | 3.3V | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-723 | |
| Clamping Voltage | 3.3V | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 2-line protection
- Peak pulse current (8/20µs): 1.5A
- IEC61000-4-2 (ESD): ±15kV (air discharge), ±8kV (contact discharge)
- Low leakage current
- Operating voltage: 3.3V~5V
- AEC-Q101 qualified
- RoHS compliant
Applications
AI Translation
- Automotive applications
- CAN bus
- Electronic control unit
- Body control unit
- ADAS control unit
- Powertrain control unit
In-Stock: 43,180
43,180 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0592$ 0.0563 | $ 0.56 |
| 100+ | $ 0.0475$ 0.0452 | $ 4.52 |
| 300+ | $ 0.0416$ 0.0396 | $ 11.88 |
| 1,000+ | $ 0.037$ 0.0352 | $ 35.20 |
| 5,000+ | $ 0.0335$ 0.0319 | $ 159.50 |
| 8,000+ | $ 0.0317$ 0.0302 | $ 241.60 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-723 | |
| Clamping Voltage | 3.3V | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-723 | |
| Clamping Voltage | 3.3V | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 2-line protection
- Peak pulse current (8/20µs): 1.5A
- IEC61000-4-2 (ESD): ±15kV (air discharge), ±8kV (contact discharge)
- Low leakage current
- Operating voltage: 3.3V~5V
- AEC-Q101 qualified
- RoHS compliant
Applications
AI Translation
- Automotive applications
- CAN bus
- Electronic control unit
- Body control unit
- ADAS control unit
- Powertrain control unit
C5331072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



