LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FOJAN FCC1206N330J102FT product image
Images for reference only

FOJAN FCC1206N330J102FT

Manufacturer
FOJANAsian Brands
MPN
FCC1206N330J102FT
LCSC Part #
C53308527
Packaging
1206
Customer #
Key Attributes
33pF COG ±5% 1kV 1206 Ceramic Capacitors
Datasheetpdf iconFOJAN FCC1206N330J102FT
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0122$ 0.0098$ 0.49
500+$ 0.012$ 0.0096$ 4.80
3,000+$ 0.0119$ 0.0096$ 28.80
6,000+$ 0.0118$ 0.0095$ 57.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFOJAN
Packaging1206
Capacitance33pF
Temperature CoefficientCOG
Tolerance±5%
Voltage Rating1kV