MAXIM MAX9788ETI+
| Manufacturer | |
| MPN | MAX9788ETI+ |
| LCSC Part # | C5330474 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | 2.7V~5.5V 1-Channel 2.4Wx1@8Ω TQFN-28(5x5) Audio Amplifiers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 2.4Wx1@8Ω | |
| Class | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 2.4Wx1@8Ω | |
| Class | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX9788 features a mono Class G power amplifier with an integrated inverting charge-pump power supply specifically designed to drive the high capacitance of a ceramic loudspeaker.
- The charge pump can supply greater than 700mA of peak output current at 5.5VDC, guaranteeing an output of 14VP-P.
- The MAX9788 maximizes battery life by offering highperformance efficiency.
- Maxim’s proprietary Class G output stage provides efficiency levels greater than Class AB devices without the EMI penalties commonly associated with Class D amplifiers.
- The MAX9788 is ideally suited to deliver the high output-voltage swing required to drive ceramic/piezoelectric speakers.
- Integrated Charge-Pump Power Supply—No Inductor Required
- 14VP-P Voltage Swing into Piezoelectric Speaker
- 2.7V to 5.5V Single-Supply Operation
- Clickless/Popless Operation
- Small Thermally Efficient Packages 4mm x 4mm 28-Pin TQFN 2mm x 2.5mm 20-Bump WLP
Applications
AI Translation
- Cell Phones
- Personal Media Players
- Smartphones
- Handheld Gaming
- MP3 Players
- Consoles
- Notebook Computers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6493 | $ 2.65 |
| 225+ | $ 1.026 | $ 230.85 |
| 525+ | $ 0.99 | $ 519.75 |
| 1,500+ | $ 0.9712 | $ 1456.80 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 2.4Wx1@8Ω | |
| Class | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 2.4Wx1@8Ω | |
| Class | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX9788 features a mono Class G power amplifier with an integrated inverting charge-pump power supply specifically designed to drive the high capacitance of a ceramic loudspeaker.
- The charge pump can supply greater than 700mA of peak output current at 5.5VDC, guaranteeing an output of 14VP-P.
- The MAX9788 maximizes battery life by offering highperformance efficiency.
- Maxim’s proprietary Class G output stage provides efficiency levels greater than Class AB devices without the EMI penalties commonly associated with Class D amplifiers.
- The MAX9788 is ideally suited to deliver the high output-voltage swing required to drive ceramic/piezoelectric speakers.
- Integrated Charge-Pump Power Supply—No Inductor Required
- 14VP-P Voltage Swing into Piezoelectric Speaker
- 2.7V to 5.5V Single-Supply Operation
- Clickless/Popless Operation
- Small Thermally Efficient Packages 4mm x 4mm 28-Pin TQFN 2mm x 2.5mm 20-Bump WLP
Applications
AI Translation
- Cell Phones
- Personal Media Players
- Smartphones
- Handheld Gaming
- MP3 Players
- Consoles
- Notebook Computers
C5330474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX9788ETI+T | MAXIM | TQFN-28(5x5) | 50 | $ 5.4783 |

