TE Connectivity 4-2041215-0
| Manufacturer | |
| MPN | 4-2041215-0 |
| LCSC Part # | C5329499 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 40POS 0.5mm BOTTOM CNT SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 40P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9992 | $ 3.00 |
| 10+ | $ 2.6247 | $ 26.25 |
| 30+ | $ 2.3905 | $ 71.72 |
| 100+ | $ 2.0765 | $ 207.65 |
| 500+ | $ 1.9681 | $ 984.05 |
| 1,000+ | $ 1.9219 | $ 1921.90 |
Standard Packaging1800/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 40P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 40P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FPC05040-43200 | ATOM | SMD,P=0.5mm,Surface Mount,Right Angle | 213 | $ 0.378 | ||
| FH41-40S-0.5SH(05) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 2,437 | $ 1.0248 | ||
| THD0525-40CL-GF | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 198 | $ 0.4221 | ||
| THD0525-40CL-GF | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 30 | $ 0.403 | ||
| FH28K-40S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 1,965 | $ 0.8473 | ||
| X05A255LK40G | XKB Connection | P=0.5mm | 6,430 | $ 0.452 | ||
| F31L-1A7H1-11040 | Amphenol | SMD,P=0.5mm,Surface Mount,Right Angle | 8 | $ 0.9239 | ||
| FH12S-40S-0.5SH(55) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 7 | $ 1.2039 | ||
| 5027904091 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 1 | $ 0.8642 | ||
| 5001-FPC0525-40R1-00-B | JMEconn | SMD,P=0.5mm,Surface Mount,Right Angle | 45 | $0.3004 $0.3755 | ||
| 5001-FPC0525-40R1-00 | JMEconn | SMD,P=0.5mm,Surface Mount,Right Angle | 96 | $0.4361 $0.5451 | ||
| FH12-40S-0.5SH(55) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 7,672 | $ 0.6957 | ||
| TF31-40S-0.5SH(800) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 4,580 | $ 0.4067 | ||
| AFC06-S40FIA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 2,118 | $ 0.4472 | ||
| XDFC-0520-40P | Lian Xin Technology | SMD,P=0.5mm,Surface Mount,Right Angle | 2,085 | $ 0.1568 | ||
| 8.15A0.040200 | DIANWEI | SMD,P=0.5mm,Surface Mount,Right Angle | 1,635 | $ 0.3492 | ||
| XDFC-0515-40P | Lian Xin Technology | SMD,P=0.5mm,Surface Mount,Right Angle | 205 | $ 0.17 | ||
| FH41-40S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 4.9647 | ||
| FH41-40S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 1.9614 | ||
| F304-1A7H1-11040-E100 | Amphenol | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 1.0394 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



