Tudi MAX483EESA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX483EESA-TUDI |
| LCSC Part # | C53286192 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 250Kbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
In-Stock: 128
128 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9165 | $ 0.92 |
| 10+ | $ 0.7413 | $ 7.41 |
| 30+ | $ 0.6537 | $ 19.61 |
| 100+ | $ 0.5661 | $ 56.61 |
| 500+ | $ 0.5142 | $ 257.10 |
| 1,000+ | $ 0.4883 | $ 488.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
C53286192 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADM483EARZ-REEL-TUDI | Tudi | SOP-8 | 190 | $ 0.2427 | ||
| ISL8483EIBZ-T-TUDI | Tudi | SOP-8 | 113 | $ 0.8974 | ||
| MAX483ECSA-TUDI | Tudi | SOP-8 | 200 | $ 0.8305 | ||
| MAX483ESA-TUDI | Tudi | SOP-8 | 200 | $ 1.5809 | ||
| MAX487ESA-TUDI | Tudi | SOP-8 | 200 | $0.3112 $0.3889 | ||
| ADM3483EARZ-REEL-TUDI | Tudi | SOP-8 | 178 | $ 0.8779 | ||
| MAX14780EESA-TUDI | Tudi | SOP-8 | 111 | $ 0.9068 | ||
| SP483EN-L/TR-TUDI | Tudi | SOP-8 | 200 | $0.1043 $0.1303 | ||
| MAX3483ECSA-TUDI | Tudi | SOP-8 | 2,545 | $ 1.2733 | ||
| MAX483CSA-TUDI | Tudi | SOP-8 | 200 | $ 1.5809 | ||
| ADM483JRZ-REEL-TUDI | Tudi | SOP-8 | 200 | $ 0.3895 | ||
| MAX487CSA-TUDI | Tudi | SOP-8 | 60 | $0.2328 $0.2909 | ||
| MAX3483ESA-TUDI | Tudi | SOP-8 | 2,459 | $ 0.4867 | ||
| ADM3483ARZ-REEL-TUDI | Tudi | SOP-8 | 1,589 | $ 1.0775 | ||
| ISL83483IBZ-T-TUDI | Tudi | SOP-8 | 200 | $ 0.899 |



