cjiang FTC322512S2R2MGCD
| Manufacturer | cjiangAsian Brands |
| MPN | FTC322512S2R2MGCD |
| LCSC Part # | C53285367 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.2A 2.2uH ±20% 50mΩ 5A 1210 Fixed Inductors |
| Datasheet | cjiang FTC322512S2R2MGCD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1210 | |
| Current Rating | 4.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 5A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1210 | |
| Current Rating | 4.2A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 5A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1210 | |
| Current Rating | 4.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 5A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1210 | |
| Current Rating | 4.2A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 5A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C53285367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



