XINGLIGHT XL4N33S-G
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL4N33S-G |
| LCSC Part # | C53284290 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 100mA 1V@8mA,2mA 30V 6V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-6P | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 350mW | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-6P | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500% |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 350mW | |
| Features | - |
Report an ErrorShow similar products (0) >
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2727 | $ 1.36 |
| 50+ | $ 0.2138 | $ 10.69 |
| 150+ | $ 0.1885 | $ 28.28 |
| 1,000+ | $ 0.157 | $ 157.00 |
| 2,000+ | $ 0.143 | $ 286.00 |
| 5,000+ | $ 0.1345 | $ 672.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-6P | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 350mW | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-6P | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500% |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 350mW | |
| Features | - |
Report an ErrorShow similar products (0) >
C53284290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



