LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL357(B)-G product image
  • XL357(B)-G thumbnail 1
  • XL357(B)-G thumbnail 2
  • XL357(B)-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL357(B)-GRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL357(B)-G
LCSC Part #
C53284205
Packaging
SOP-4
Customer #
Key Attributes
SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconXINGLIGHT XL357(B)-G
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0762$ 0.76
100+$ 0.0606$ 6.06
300+$ 0.0528$ 15.84
3,000+$ 0.0469$ 140.70
6,000+$ 0.0422$ 253.20
9,000+$ 0.0399$ 359.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Current Transfer Ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
  • High isolation voltage between input and output (Viso = 3750V rms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Operating temperature range: -55℃~110℃
  • Eco-friendly product, compliant with CQC, UL, and VDE requirements

Applications

AI Translation
  • Industrial automation equipment
  • Measurement instrument signal isolation
  • Smart meter and switching power supply design
  • PV inverter and energy storage systems
  • Home appliance main control circuits