LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL357(C)-E product image
  • XL357(C)-E thumbnail 1
  • XL357(C)-E thumbnail 2
  • XL357(C)-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL357(C)-ERoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL357(C)-E
LCSC Part #
C53284202
Packaging
SOP-4
Customer #
Key Attributes
50mA 100mV@20mA,1mA 80V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconXINGLIGHT XL357(C)-E
In-Stock: 420
420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0556$ 0.56
100+$ 0.044$ 4.40
300+$ 0.0382$ 11.46
3,000+$ 0.0338$ 101.40
6,000+$ 0.0303$ 181.80
9,000+$ 0.0286$ 257.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerXINGLIGHT
PackagingSOP-4
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio200%;400%
Forward Current(If)50mA
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Total Power Dissipation(Pd)200mW
Features-