XINGLIGHT XL357(B)-E
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL357(B)-E |
| LCSC Part # | C53284201 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT |
| Type | Description | |
|---|---|---|
| Packaging | SOP-4 | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current Transfer Ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso = 3750V rms)
- Collector-emitter breakdown voltage BVCEO ≥ 80V
- Operating temperature range: -55℃~110℃
- Eco-friendly product, compliant with CQC, UL, and VDE requirements
Applications
AI Translation
- Industrial automation equipment
- Measurement instrument signal isolation
- Smart meter and switching power supply design
- PV inverter and energy storage systems
- Home appliance main control circuits
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0724 | $ 0.72 |
| 100+ | $ 0.0576 | $ 5.76 |
| 300+ | $ 0.0501 | $ 15.03 |
| 3,000+ | $ 0.0446 | $ 133.80 |
| 6,000+ | $ 0.0401 | $ 240.60 |
| 9,000+ | $ 0.0379 | $ 341.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT |
| Type | Description | |
|---|---|---|
| Packaging | SOP-4 | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current Transfer Ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso = 3750V rms)
- Collector-emitter breakdown voltage BVCEO ≥ 80V
- Operating temperature range: -55℃~110℃
- Eco-friendly product, compliant with CQC, UL, and VDE requirements
Applications
AI Translation
- Industrial automation equipment
- Measurement instrument signal isolation
- Smart meter and switching power supply design
- PV inverter and energy storage systems
- Home appliance main control circuits
C53284201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



