LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL1018-G product image
  • XL1018-G thumbnail 1
  • XL1018-G thumbnail 2
  • XL1018-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL1018-GRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL1018-G
LCSC Part #
C53284187
Packaging
LSOP-4
Customer #
Key Attributes
LSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconXINGLIGHT XL1018-G
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0724$ 0.72
100+$ 0.0576$ 5.76
300+$ 0.0501$ 15.03
3,000+$ 0.0446$ 133.80
6,000+$ 0.0401$ 240.60
9,000+$ 0.0379$ 341.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Current Transfer Ratio (CTR: 50~600% at IF = 5mA, VCE = 5V) / (CTR: 63~320% at IF = 10mA, VCE = 5V)
  • High isolation voltage between input and output (Viso = 5000Vrms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Operating temperature: -55℃ ~ 110℃
  • Eco-friendly product, compliant with CQC, UL, and VDE requirements

Applications

AI Translation
  • Industrial automation equipment
  • Measurement instrument signal isolation
  • Smart meter and switching power supply design
  • Photovoltaic inverter and energy storage systems
  • Home appliance main control circuits