XFCN PZ127V-22-100-A40-1130
| Manufacturer | XFCNAsian Brands |
| MPN | PZ127V-22-100-A40-1130 |
| LCSC Part # | C53280239 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 1.27mm Pin Header 1A 1mm Through Hole -40℃~+105℃ 100P 1.27mm 2 2x50P Through Hole,P=1.27mm Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 100P | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x50P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 100P | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x50P |
Report an ErrorShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8903$ 0.7568 | $ 0.76 |
| 10+ | $ 0.7227$ 0.6143 | $ 6.14 |
| 30+ | $ 0.638$ 0.5423 | $ 16.27 |
| 100+ | $ 0.555$ 0.4718 | $ 47.18 |
| 500+ | $ 0.5062$ 0.4303 | $ 215.15 |
| 1,000+ | $ 0.4802$ 0.4082 | $ 408.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 100P | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x50P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 100P | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x50P |
Report an ErrorShow similar products (0) >
C53280239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



