TE Connectivity 160927-4
| Manufacturer | |
| MPN | 160927-4 |
| LCSC Part # | C532587 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Disconnect Receptacle, 17 - 13 AWG Wire, 6.35 mm Tab Width, Straight, Phosphor Bronze, Tin Plating |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 13~17 | |
| Overall Length | 19.2mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.03~2.62 | |
| Contact Material | Phosphor bronze | |
| Jacket Color | No | |
| Insulation OD | 2.11mm~3.1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 13~17 |
| Type | Description | |
|---|---|---|
| Overall Length | 19.2mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.03~2.62 | |
| Contact Material | Phosphor bronze | |
| Jacket Color | No | |
| Insulation OD | 2.11mm~3.1mm |
Report an ErrorShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3749 | $ 1.87 |
| 50+ | $ 0.2967 | $ 14.84 |
| 150+ | $ 0.2633 | $ 39.50 |
| 500+ | $ 0.2215 | $ 110.75 |
| 2,500+ | $ 0.2029 | $ 507.25 |
| 5,000+ | $ 0.1917 | $ 958.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 13~17 | |
| Overall Length | 19.2mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.03~2.62 | |
| Contact Material | Phosphor bronze | |
| Jacket Color | No | |
| Insulation OD | 2.11mm~3.1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 13~17 |
| Type | Description | |
|---|---|---|
| Overall Length | 19.2mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.03~2.62 | |
| Contact Material | Phosphor bronze | |
| Jacket Color | No | |
| Insulation OD | 2.11mm~3.1mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



