HUASHUO HSBA0119
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSBA0119 |
| LCSC Part # | C53244070 |
| Packaging | PRPAK-8(5x6) |
| Customer # | |
| Key Attributes | 100V 33A 1.7V 68W 23mΩ@10V 1 P-Channel P-Channel PRPAK-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 33A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 13.25nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 33A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 13.25nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 100% EAS guaranteed
- Low gate charge
- Fast switching speed
- Advanced high cell density trench technology
Applications
AI Translation
- DC/DC Converter
In-Stock: 1,233
1,233 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8776 | $ 0.88 |
| 10+ | $ 0.7024 | $ 7.02 |
| 30+ | $ 0.6148 | $ 18.44 |
| 100+ | $ 0.5288 | $ 52.88 |
| 500+ | $ 0.4769 | $ 238.45 |
| 1,000+ | $ 0.4494 | $ 449.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 33A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 13.25nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 33A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 13.25nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 100% EAS guaranteed
- Low gate charge
- Fast switching speed
- Advanced high cell density trench technology
Applications
AI Translation
- DC/DC Converter
C53244070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



