LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BX7809EA product image
  • BX7809EA thumbnail 1
  • BX7809EA thumbnail 2
  • BX7809EA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BX7809EARoHS

Manufacturer
BORNAsian Brands
MPN
BX7809EA
LCSC Part #
C53235421
Packaging
TO-220CB-3L
Customer #
Key Attributes
9V Positive Fixed TO-220CB-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconBORN BX7809EA
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2264$ 1.13
50+$ 0.1772$ 8.86
150+$ 0.1562$ 23.43
500+$ 0.1299$ 64.95
2,500+$ 0.1182$ 295.50
5,000+$ 0.1112$ 556.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBORN
PackagingTO-220CB-3L
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3.2mA
Output ConfigurationPositive
Operating Voltage29V
Output Current1A
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The BX78xxA series is a group of multi-configuration fixed-output three-terminal positive voltage linear regulators. With adequate heat sinking, they can deliver output currents up to 1A, and feature internal current limiting, short-circuit protection, thermal shutdown protection, and output transistor safe operating area protection, making them relatively rugged. Although designed as fixed-voltage regulators requiring no external components, these devices can also be used with external components to obtain adjustable voltages and currents. As a result, the BX78xxA series is widely used as fixed-voltage regulators, including local regulators, to eliminate noise and power distribution issues associated with single-point regulation.

Features

AI Translation
  • Output current: up to 1A at junction temperature T_J = 25°C
  • Dropout voltage: 2V @ 1A
  • Power supply rejection ratio: 70dB @ 120Hz
  • Output transistor safe operating area protection
  • Internal current limiting
  • Short-circuit protection
  • Thermal shutdown protection

Applications

AI Translation
  • AC inverters
  • DC motor drives
  • Home appliances
  • HVAC systems
  • Post-stage regulation in switching power supplies