JXTCONN AHY2.0-6A-22
| Manufacturer | JXTCONNAsian Brands |
| MPN | AHY2.0-6A-22 |
| LCSC Part # | C53207669 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | HY 200V 6 1 2mm 2A Right Angle -40℃~+125℃ 6P Tin Beige 1x6P Through Hole,Right Angle,P=2mm Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0984$ 0.0689 | $ 0.34 |
| 50+ | $ 0.0783$ 0.0549 | $ 2.75 |
| 150+ | $ 0.0682$ 0.0478 | $ 7.17 |
| 400+ | $ 0.0607$ 0.0425 | $ 17.00 |
| 2,400+ | $ 0.0547$ 0.0383 | $ 91.92 |
| 4,800+ | $ 0.0516$ 0.0362 | $ 173.76 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
C53207669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A200E1W1-2R6P12 | JXTCONN | Through Hole,Right Angle,P=2mm | 1,000 | $0.0525 $0.075 | ||
| A200E1W1-2H6P12 | JXTCONN | Through Hole,Right Angle,P=2mm | 980 | $0.0525 $0.075 | ||
| JXT-HY2.0-6PWZ | JXTCONN | Through Hole,Right Angle,P=2mm | 1,000 | $0.0304 $0.0433 | ||
| JXT-HY2.0-6PWZ-P11 | JXTCONN | Through Hole,Right Angle,P=2mm | 1,000 | $0.0227 $0.0454 | ||
| A200E1W1-2W6P11 | JXTCONN | Through Hole,Right Angle,P=2mm | 0 | $ 0.0467 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



