LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN DC-007B-2.5-W product image
  • DC-007B-2.5-W thumbnail 1
  • DC-007B-2.5-W thumbnail 2
  • DC-007B-2.5-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN DC-007B-2.5-WRoHS

Manufacturer
BXCONNAsian Brands
MPN
DC-007B-2.5-W
LCSC Part #
C53207160
Packaging
Through Hole
Customer #
Key Attributes
Right Angle DC Power Jack 2.5mm -30℃~+70℃ 6.45mm 5A 24V Through Hole Power Connectors RoHS
Datasheetpdf iconBXCONN DC-007B-2.5-W
Custom CablesMOQ 1pc
In-Stock: 487
487 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5042$ 0.50
10+$ 0.3957$ 3.96
30+$ 0.3494$ 10.48
100+$ 0.2904$ 29.04
500+$ 0.2649$ 132.45
1,000+$ 0.2505$ 250.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerBXCONN
PackagingThrough Hole
Mounting TypeRight Angle
Connector TypeDC Power Jack
Inside Contact Diameter2.5mm
Operating Temperature-30℃~+70℃
Outside Contact Diameter6.45mm
Current Rating5A
Voltage Rating (Max)24V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.