SHOU HAN SH-SW-C06
| Manufacturer | SHOU HANAsian Brands |
| MPN | SH-SW-C06 |
| LCSC Part # | C53206568 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Vibration Sensors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN |
| Type | Description | |
|---|---|---|
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 7,535
7,535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1216$ 0.0998 | $ 0.50 |
| 50+ | $ 0.0966$ 0.0793 | $ 3.97 |
| 150+ | $ 0.0841$ 0.0690 | $ 10.35 |
| 500+ | $ 0.0747$ 0.0613 | $ 30.65 |
| 2,500+ | $ 0.0672$ 0.0551 | $ 137.75 |
| 4,000+ | $ 0.0635$ 0.0521 | $ 208.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN |
| Type | Description | |
|---|---|---|
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C53206568 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



