LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LXW254-330-ZK-G product image
  • LXW254-330-ZK-G thumbnail 1
  • LXW254-330-ZK-G thumbnail 2
  • LXW254-330-ZK-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LXWCONN LXW254-330-ZK-GRoHS

Manufacturer
LXWCONNAsian Brands
MPN
LXW254-330-ZK-G
LCSC Part #
C53202162
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 3 30P -55℃~+125℃ Through Hole 2A Through Hole,P=2.54mm DIN 41612 RoHS
Datasheetpdf iconLXWCONN LXW254-330-ZK-G
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8181$ 0.82
10+$ 0.6636$ 6.64
30+$ 0.5856$ 17.57
100+$ 0.5091$ 50.91
500+$ 0.4636$ 231.80
1,000+$ 0.4392$ 439.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerLXWCONN
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Number of Rows3
Number of Pins30P
Operating Temperature-55℃~+125℃
Connector TypeBoard end pin socket
Mounting TypeThrough Hole
GenderFemale
Current Rating2A
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.