LXWCONN LXW254-396-WZ-G
| Manufacturer | LXWCONNAsian Brands |
| MPN | LXW254-396-WZ-G |
| LCSC Part # | C53202149 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 3 96P -55℃~+125℃ Right Angle 2A Through Hole,Right Angle,P=2.54mm DIN 41612 RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/DIN 41612 | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Number of Pins | 96P | |
| Operating Temperature | -55℃~+125℃ | |
| Connector Type | Board end pin socket | |
| Mounting Type | Right Angle | |
| Gender | Male | |
| Current Rating | 2A | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/DIN 41612 | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Number of Pins | 96P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Connector Type | Board end pin socket | |
| Mounting Type | Right Angle | |
| Gender | Male | |
| Current Rating | 2A | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
In-Stock: 324
324 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1294 | $ 1.13 |
| 10+ | $ 0.9396 | $ 9.40 |
| 36+ | $ 0.8357 | $ 30.09 |
| 108+ | $ 0.7173 | $ 77.47 |
| 504+ | $ 0.6653 | $ 335.31 |
| 1,008+ | $ 0.641 | $ 646.13 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/DIN 41612 | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Number of Pins | 96P | |
| Operating Temperature | -55℃~+125℃ | |
| Connector Type | Board end pin socket | |
| Mounting Type | Right Angle | |
| Gender | Male | |
| Current Rating | 2A | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/DIN 41612 | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Number of Pins | 96P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Connector Type | Board end pin socket | |
| Mounting Type | Right Angle | |
| Gender | Male | |
| Current Rating | 2A | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
C53202149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



