LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi SP3481EN-TUDI product image
  • SP3481EN-TUDI thumbnail 1
  • SP3481EN-TUDI thumbnail 2
  • SP3481EN-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi SP3481EN-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
SP3481EN-TUDI
LCSC Part #
C53200480
Packaging
SOP-8
Customer #
Key Attributes
3.3V Transceiver 10Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi SP3481EN-TUDI
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2608$ 1.26
10+$ 1.0414$ 10.41
30+$ 0.9212$ 27.64
100+$ 0.7847$ 78.47
500+$ 0.7246$ 362.30
1,000+$ 0.697$ 697.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate10Mbps
Operating Temperature-40℃~+85℃
Number of Nodes32
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Introduction

AI Translation

The SP3481 and SP3485 are a family of low-power, half-duplex transceivers compliant with RS-485 and RS-422 serial protocol specifications. These devices achieve low-power operation without sacrificing performance, and meet the electrical specifications of RS-485 and RS-422 serial protocols under loads of up to 10M.

Features

AI Translation
  • RS-485 and RS-422 transceiver
  • Single +3.3V supply operation
  • +5.0V logic interoperable
  • Driver/receiver enable
  • Low-power shutdown mode
  • Common-mode input voltage range: -5V to +10V
  • Up to 32 transceivers on serial bus
  • Driver output short-circuit protection

Applications

AI Translation
  • RS-422/RS-485 communication
  • Level translators
  • Transceivers for EMI-sensitive applications
  • Industrial control LAN