ElecSuper CSD18534Q5A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | CSD18534Q5A(ES) |
| LCSC Part # | C53199109 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | 32.8W 60V 37.1A 1.45V 9mΩ@10V 1 N-channel N-Channel PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 370pF | |
| Pd - Power Dissipation | 32.8W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 37.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.45V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 915pF | |
| Gate Charge(Qg) | 33nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 370pF | |
| Pd - Power Dissipation | 32.8W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 37.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.45V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 915pF | |
| Gate Charge(Qg) | 33nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CSD18534Q5A(ES) is an N-channel enhancement-mode MOSFET. It utilizes advanced shielded gate trench technology and design to achieve excellent on-resistance at low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits.
Features
AI Translation
- 60V voltage rating, RDS(ON) = 9 mΩ at VGS = 10V (typical)
- RDS(ON) = 12 mΩ at VGS = 4.5V (typical)
- High-density cell design for low RDS(on)
- Halogen-free material
- Reliable and robust
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 955
955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3248 | $ 1.62 |
| 50+ | $ 0.2675 | $ 13.38 |
| 150+ | $ 0.2429 | $ 36.44 |
| 500+ | $ 0.2123 | $ 106.15 |
| 2,500+ | $ 0.1987 | $ 496.75 |
| 5,000+ | $ 0.1905 | $ 952.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 370pF | |
| Pd - Power Dissipation | 32.8W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 37.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.45V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 915pF | |
| Gate Charge(Qg) | 33nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Output Capacitance(Coss) | 370pF | |
| Pd - Power Dissipation | 32.8W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 37.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.45V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 915pF | |
| Gate Charge(Qg) | 33nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CSD18534Q5A(ES) is an N-channel enhancement-mode MOSFET. It utilizes advanced shielded gate trench technology and design to achieve excellent on-resistance at low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits.
Features
AI Translation
- 60V voltage rating, RDS(ON) = 9 mΩ at VGS = 10V (typical)
- RDS(ON) = 12 mΩ at VGS = 4.5V (typical)
- High-density cell design for low RDS(on)
- Halogen-free material
- Reliable and robust
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
C53199109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



