Bestirpower BCD65S08D4
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCD65S08D4 |
| LCSC Part # | C53199072 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 1 Independent 650V 1.55V@8A 8A DPAK Single Diodes |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.55V@8A | |
| Reverse Leakage Current (Ir) | 1uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 54A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.55V@8A | |
| Reverse Leakage Current (Ir) | 1uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 54A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BCD65S08D4 utilizes Bestirpower's advanced silicon carbide diode technology, which combines excellent low forward voltage with high reliability. As a result, this series is well-suited for applications with demanding power efficiency requirements.
Features
AI Translation
- Negligible reverse recovery
- High-speed switching
- Positive temperature coefficient
- Temperature-independent switching
- RoHS compliant
Applications
AI Translation
- Switching mode power supplies
- Solar inverters
- Data centers
- Uninterruptible power supplies
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3001 | $ 1.50 |
| 50+ | $ 0.2346 | $ 11.73 |
| 150+ | $ 0.2065 | $ 30.98 |
| 500+ | $ 0.1779 | $ 88.95 |
| 2,500+ | $ 0.1623 | $ 405.75 |
| 5,000+ | $ 0.1529 | $ 764.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.55V@8A | |
| Reverse Leakage Current (Ir) | 1uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 54A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.55V@8A | |
| Reverse Leakage Current (Ir) | 1uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 54A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BCD65S08D4 utilizes Bestirpower's advanced silicon carbide diode technology, which combines excellent low forward voltage with high reliability. As a result, this series is well-suited for applications with demanding power efficiency requirements.
Features
AI Translation
- Negligible reverse recovery
- High-speed switching
- Positive temperature coefficient
- Temperature-independent switching
- RoHS compliant
Applications
AI Translation
- Switching mode power supplies
- Solar inverters
- Data centers
- Uninterruptible power supplies
C53199072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCM65S10D3 | Bestirpower | TO-252NC | 211 | $ 0.5307 | ||
| BCM65S08D3 | Bestirpower | DPAK | 133 | $ 0.499 | ||
| BCD65S10D3 | Bestirpower | DPAK | 1,795 | $ 0.4973 | ||
| BCM120S20D2 | Bestirpower | TO-252NC | 360 | $ 0.9173 |



