ST VIPER12ADIP-E
| Manufacturer | |
| MPN | VIPER12ADIP-E |
| LCSC Part # | C5317 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low power offline switched-mode power supply primary switcher |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 9V~38V | |
| Voltage - Breakdown | 730V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 9V~38V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 730V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The VIPER12A combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc. The internal control circuit offers the following benefits: Large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage (This feature is well adapted to battery charger adapter configurations), automatic burst mode in low load condition and overvoltage protection in HICCUP mode.
Features
- Fixed 60 kHz switching frequency
- 9 V to 38 V wide range VDD voltage
- Current mode control
- Auxiliary undervoltage lockout with hysteresis
- High voltage start-up current source
- Overtemperature, overcurrent and overvoltage protection with auto-restart
- Typical power capability:
- European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
- European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8
Applications
- Off line power supplies for battery charger adapters
- Standby power supplies for TV or monitors
- Auxiliary supplies for motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4616 | $ 0.46 |
| 10+ | $ 0.3677 | $ 3.68 |
| 50+ | $ 0.311 | $ 15.55 |
| 100+ | $ 0.2705 | $ 27.05 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2511 | $ 251.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 9V~38V | |
| Voltage - Breakdown | 730V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 9V~38V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 730V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The VIPER12A combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc. The internal control circuit offers the following benefits: Large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage (This feature is well adapted to battery charger adapter configurations), automatic burst mode in low load condition and overvoltage protection in HICCUP mode.
Features
- Fixed 60 kHz switching frequency
- 9 V to 38 V wide range VDD voltage
- Current mode control
- Auxiliary undervoltage lockout with hysteresis
- High voltage start-up current source
- Overtemperature, overcurrent and overvoltage protection with auto-restart
- Typical power capability:
- European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
- European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8
Applications
- Off line power supplies for battery charger adapters
- Standby power supplies for TV or monitors
- Auxiliary supplies for motor control
C5317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



