TE Connectivity 170454-2
| Manufacturer | |
| MPN | 170454-2 |
| LCSC Part # | C531690 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 14~18 | |
| Overall Length | 22.8mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.75~2.27 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.2mm~3.4mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 14~18 |
| Type | Description | |
|---|---|---|
| Overall Length | 22.8mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.75~2.27 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.2mm~3.4mm |
Report an ErrorShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0817 | $ 0.41 |
| 50+ | $ 0.0802 | $ 4.01 |
| 150+ | $ 0.0792 | $ 11.88 |
| 500+ | $ 0.0783 | $ 39.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 14~18 | |
| Overall Length | 22.8mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.75~2.27 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.2mm~3.4mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 14~18 |
| Type | Description | |
|---|---|---|
| Overall Length | 22.8mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.75~2.27 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.2mm~3.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

