CONNTEK KTH7111-QN16
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH7111-QN16 |
| LCSC Part # | C53155503 |
| Packaging | QFN-16L(3x3) |
| Customer # | |
| Key Attributes | QFN-16L(3x3) Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 32 | |
| Supply Current | 16mA | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM;SPI | |
| Number of ABZ Pulses | 16384 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 32 | |
| Supply Current | 16mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM;SPI | |
| Number of ABZ Pulses | 16384 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6831 | $ 3.68 |
| 10+ | $ 3.1598 | $ 31.60 |
| 30+ | $ 2.8493 | $ 85.48 |
| 100+ | $ 2.5356 | $ 253.56 |
| 500+ | $ 2.391 | $ 1195.50 |
| 1,000+ | $ 2.3243 | $ 2324.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 32 | |
| Supply Current | 16mA | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM;SPI | |
| Number of ABZ Pulses | 16384 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 32 | |
| Supply Current | 16mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM;SPI | |
| Number of ABZ Pulses | 16384 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Report an ErrorShow similar products (0) >
C53155503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



