HONGFA HF115F/005-2HS4AF
| Fabricante | HONGFAAsian Brands |
| N.º de pieza fab. | HF115F/005-2HS4AF |
| Nº LCSC | C5315267 |
| Emb. | DIP,12.7x29mm |
| Número de Cliente | |
| Atrib. clave | 5V 8A 8A@250VAC Two normally open: 2A (DPST-NO) DIP,12.7x29mm Power Relays, Over 2 Amps RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | HONGFA | |
| Emb. | DIP,12.7x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 62Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | HONGFA | |
| Emb. | DIP,12.7x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 62Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Tipo | Descripción | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Contact gap: ≥ 0.75 mm, with optional specifications
- Creepage distance: 10mm
- Meeting VDE 0700,0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- RoHS compliant
- The insulation resistance is 1000MΩ
- Three mounting types are available: PCB, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
- Environmental friendly product (RoHS compliant)
En stock: 82
82 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 2.3131 | $ 2.31 |
| 10+ | $ 1.8989 | $ 18.99 |
| 50+ | $ 1.6407 | $ 82.04 |
| 100+ | $ 1.3743 | $ 137.43 |
Encapsulado Estándar50/Full Tray | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | HONGFA | |
| Emb. | DIP,12.7x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 62Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | HONGFA | |
| Emb. | DIP,12.7x29mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 62Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Tipo | Descripción | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Contact gap: ≥ 0.75 mm, with optional specifications
- Creepage distance: 10mm
- Meeting VDE 0700,0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- RoHS compliant
- The insulation resistance is 1000MΩ
- Three mounting types are available: PCB, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
- Environmental friendly product (RoHS compliant)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



