LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-2PWZ-BD product image
  • ZX-HY2.0-2PWZ-BD thumbnail 1
  • ZX-HY2.0-2PWZ-BD thumbnail 2
  • ZX-HY2.0-2PWZ-BD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-2PWZ-BD

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-2PWZ-BD
LCSC Part #
C53152121
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
HY 200V 2 1 2mm 2A Right Angle -40℃~+125℃ Tin 2P Beige 1x2P Through Hole,Right Angle,P=2mm Headers, Male Pins
Datasheetpdf iconMegastar ZX-HY2.0-2PWZ-BD
Custom CablesMOQ 1pc
Alternative Parts4
In-Stock: 390
390 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0616$ 0.0586$ 0.59
100+$ 0.0484$ 0.0460$ 4.60
400+$ 0.0418$ 0.0398$ 15.92
800+$ 0.0368$ 0.0350$ 28.00
4,800+$ 0.0329$ 0.0313$ 150.24
10,000+$ 0.0309$ 0.0294$ 294.00
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesHY
Voltage Rating (Max)200V
Contact MaterialCopper alloy
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Operating Temperature-40℃~+125℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)6mm
Pin Structure1x2P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZX-HY2.0-2PWZ-GWMegastarThrough Hole,Right Angle,P=2mm1,660$0.0173 $0.0182
ZX-HY2.0-2PWZ-YMegastarThrough Hole,Right Angle,P=2mm3,300$0.0201 $0.0211
ZX-HY2.0-2PWZ-RMegastarThrough Hole,Right Angle,P=2mm520$0.0183 $0.0192
ZX-HY2.0-2PWZMegastarThrough Hole,Right Angle,P=2mm4,780$0.0150 $0.0157

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.