ChengTao DA1C471M0810
| Manufacturer | ChengTaoAsian Brands |
| MPN | DA1C471M0810 |
| LCSC Part # | C53145274 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 16V ±20% 470uF SMD,D8xL10.5mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0869$ 0.0696 | $ 0.35 |
| 50+ | $ 0.0705$ 0.0564 | $ 2.82 |
| 150+ | $ 0.0623$ 0.0499 | $ 7.49 |
| 500+ | $ 0.0561$ 0.0449 | $ 22.45 |
| 2,500+ | $ 0.0512$ 0.0410 | $ 102.50 |
| 5,000+ | $ 0.0487$ 0.0390 | $ 195.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VT1C471M0810ZY | ChengTao | SMD,D8xL10.5mm | 49,155 | $0.0640 $0.0913 | ||
| FD1C471M0810 | ChengTao | SMD,D8xL10.5mm | 515 | $0.0972 $0.1143 | ||
| RVT1C471M0810ZY | ChengTao | SMD,D8xL10.5mm | 315 | $0.0694 $0.0867 | ||
| RVT1C471M1010ZY | ChengTao | SMD,D10xL10.5mm | 210 | $0.1011 $0.1263 | ||
| RVE1C471M1010ZY | ChengTao | SMD,D10xL10.5mm | 420 | $0.1092 $0.1364 | ||
| DV1C471M-CRE77 | ChengTao | SMD,D6.3xL7.7mm | 1,165 | $0.0704 $0.088 |



