BXCONN NANO-7P-H145
| Manufacturer | BXCONNAsian Brands |
| MPN | NANO-7P-H145 |
| LCSC Part # | C53144696 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+85℃ Hinged Lid 1.4mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.4mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Hinged Lid |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.4mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
In-Stock: 1,440
1,440 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.075 | $ 0.75 |
| 100+ | $ 0.0597 | $ 5.97 |
| 300+ | $ 0.052 | $ 15.60 |
| 1,500+ | $ 0.0463 | $ 69.45 |
| 4,500+ | $ 0.0417 | $ 187.65 |
| 10,500+ | $ 0.0394 | $ 413.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.4mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Hinged Lid |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.4mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



