LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC SMW200-10-HDGC2008 product image
  • SMW200-10-HDGC2008 thumbnail 1
  • SMW200-10-HDGC2008 thumbnail 2
  • SMW200-10-HDGC2008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC SMW200-10-HDGC2008RoHS

Manufacturer
HDGCAsian Brands
MPN
SMW200-10-HDGC2008
LCSC Part #
C53135705
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
HY 250V 10 1 2mm 2A Through Hole -40℃~+85℃ Tin 10P 1x10P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC SMW200-10-HDGC2008
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 465
465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1059$ 0.53
50+$ 0.0841$ 4.21
150+$ 0.0731$ 10.97
500+$ 0.065$ 32.50
2,500+$ 0.0552$ 138.00
5,000+$ 0.0519$ 259.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,P=2mm
Reference SeriesHY
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeThrough Hole
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs10P
Plastic MaterialLCP
Pin Structure1x10P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HDGC2008WV-10PHDGCThrough Hole,P=2mm1,720$ 0.0673

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.