LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPSM65630SVCGR product image
  • TPSM65630SVCGR thumbnail 1
  • TPSM65630SVCGR thumbnail 2
  • TPSM65630SVCGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPSM65630SVCGRRoHS

Manufacturer
MPN
TPSM65630SVCGR
LCSC Part #
C53130259
Packaging
QFN-19(5.2x5.8)
Customer #
Key Attributes
Step-down type 3V~65V QFN-19(5.2x5.8) DC DC Converters RoHS
Datasheetpdf iconTI TPSM65630SVCGR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4$ 9.40
10+$ 9.1954$ 91.95
30+$ 9.0574$ 271.72
100+$ 8.921$ 892.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/DC DC Converters
ManufacturerTI
PackagingQFN-19(5.2x5.8)
FunctionStep-down type
Height2.93mm
Number of Outputs1
Length5.8mm
Width5.2mm
Output current (maximum value)3A
FeaturesProgrammable output voltage;Over Current Protection;Over-temperature protection;Under Voltage Protection;External clock synchronization;Automatic fault recovery
Operating Temperature-40℃~+150℃
Frequency - Switching400kHz;2.2MHz
Quiescent Supply Current2.1uA
Conversion Efficiency92%
Voltage - Supply3V~65V