LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMCA14UNYL product image
  • PMCA14UNYL thumbnail 1
  • PMCA14UNYL thumbnail 2
  • PMCA14UNYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMCA14UNYL

Manufacturer
MPN
PMCA14UNYL
LCSC Part #
C5311568
Packaging
DSN-3
Customer #
Key Attributes
MOSFET N-CH 12V 14A DSN-3
Datasheetpdf iconNexperia PMCA14UNYL
RoHS Compliance1 documents available
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4208$ 0.42
10+$ 0.4143$ 4.14
30+$ 0.4111$ 12.33
100+$ 0.4062$ 40.62
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNexperia
PackagingDSN-3
Drain to Source Voltage12V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)14A
Gate Threshold Voltage (Vgs(th))900mV
Pd - Power Dissipation3.9W
Reverse Transfer Capacitance (Crss@Vds)237pF
RDS(on)16mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)855pF
Gate Charge(Qg)12nC@3.3V

Introduction

AI Translation

N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DSN1010-3 (SOT8007) Surface-Mounted Device (SMD) package using Trench MOSFET technology.

Features

AI Translation
  • Low threshold voltage
  • Very fast switching
  • Ultra small package: 0.96×0.96×0.24 mm
  • Trench MOSFET technology

Applications

AI Translation
  • Relay driver
  • Battery management
  • Low-side load switch
  • Switching circuits