JSMSEMI 74HC574PW,118-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC574PW,118-JSM |
| LCSC Part # | C53114451 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 26ns@6V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | - | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 8 | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 2ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | - | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 8 | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 2ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC/HCT574 is an 8-bit rising-edge-triggered D-type flip-flop with 3-state outputs. The device features a clock input and an output enable input. When the output enable is HIGH, the outputs are in a high-impedance state. Changes in the output enable input do not affect the internal flip-flop states.
Features
AI Translation
- Input levels: 74HC574 CMOS-compatible; 74HCT574 TTL-compatible
- 3-state non-inverting outputs
- 8-bit positive edge-triggered register
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP20, SOP20, TSSOP20, SOP(M)20
In-Stock: 4,175
4,175 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.197 | $ 0.99 |
| 50+ | $ 0.1558 | $ 7.79 |
| 150+ | $ 0.1382 | $ 20.73 |
| 500+ | $ 0.1162 | $ 58.10 |
| 2,500+ | $ 0.1064 | $ 266.00 |
| 4,000+ | $ 0.1005 | $ 402.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | - | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 8 | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 2ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | - | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 8 | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 2ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC/HCT574 is an 8-bit rising-edge-triggered D-type flip-flop with 3-state outputs. The device features a clock input and an output enable input. When the output enable is HIGH, the outputs are in a high-impedance state. Changes in the output enable input do not affect the internal flip-flop states.
Features
AI Translation
- Input levels: 74HC574 CMOS-compatible; 74HCT574 TTL-compatible
- 3-state non-inverting outputs
- 8-bit positive edge-triggered register
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP20, SOP20, TSSOP20, SOP(M)20
C53114451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



