JSMSEMI 74LVC1G123DC,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G123DC,125-JSM |
| LCSC Part # | C53114387 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | VSSOP-8 Multivibrators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | JSMSEMI | |
| Packaging | VSSOP-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | JSMSEMI |
| Type | Description | |
|---|---|---|
| Packaging | VSSOP-8 |
Introduction
The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt-trigger inputs. Output pulse width can be controlled in three ways: the base pulse width is set by selecting external resistor R_EXT and capacitor C_EXT; once triggered, the output pulse width can be extended by retriggering via a falling edge on pin A or a rising edge on pin B — repeating this process allows the output high period to match the desired duration as closely as possible; a rising edge on the CLR pin can also trigger the circuit. Suitable for industrial control, consumer electronics, and communications equipment.
Features
- Supply voltage range: 1.65V ~ 5.5V
- ±24mA output drive capability (V_CC = 3.0V)
- CMOS low power consumption
- Retriggerable for extra-long pulses up to 100% duty cycle
- I/O pins in high-impedance state when V_CC = 0V
- Reset function
- Schmitt-trigger inputs on all pins
- Inputs tolerant of 5.5V signals
- Operating temperature range: -40℃ ~ +105℃
- Package: TSSOP8/VSSOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2465 | $ 1.23 |
| 50+ | $ 0.195 | $ 9.75 |
| 150+ | $ 0.173 | $ 25.95 |
| 500+ | $ 0.1454 | $ 72.70 |
| 3,000+ | $ 0.1332 | $ 399.60 |
| 6,000+ | $ 0.1258 | $ 754.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | JSMSEMI | |
| Packaging | VSSOP-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | JSMSEMI |
| Type | Description | |
|---|---|---|
| Packaging | VSSOP-8 |
Introduction
The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt-trigger inputs. Output pulse width can be controlled in three ways: the base pulse width is set by selecting external resistor R_EXT and capacitor C_EXT; once triggered, the output pulse width can be extended by retriggering via a falling edge on pin A or a rising edge on pin B — repeating this process allows the output high period to match the desired duration as closely as possible; a rising edge on the CLR pin can also trigger the circuit. Suitable for industrial control, consumer electronics, and communications equipment.
Features
- Supply voltage range: 1.65V ~ 5.5V
- ±24mA output drive capability (V_CC = 3.0V)
- CMOS low power consumption
- Retriggerable for extra-long pulses up to 100% duty cycle
- I/O pins in high-impedance state when V_CC = 0V
- Reset function
- Schmitt-trigger inputs on all pins
- Inputs tolerant of 5.5V signals
- Operating temperature range: -40℃ ~ +105℃
- Package: TSSOP8/VSSOP8
C53114387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



