LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G66GW,125-JSM product image
  • 74LVC1G66GW,125-JSM thumbnail 1
  • 74LVC1G66GW,125-JSM thumbnail 2
  • 74LVC1G66GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G66GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G66GW,125-JSM
LCSC Part #
C53114306
Packaging
SOT-353
Customer #
Key Attributes
195Ω 1.65V~5.5V SOT-353 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G66GW,125-JSM
In-Stock: 2,610
2,610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0659$ 0.66
100+$ 0.0524$ 5.24
300+$ 0.0456$ 13.68
3,000+$ 0.0405$ 121.50
6,000+$ 0.0364$ 218.40
9,000+$ 0.0344$ 309.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSMSEMI
PackagingSOT-353
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Ron195Ω
Number of Channels-
Voltage - Supply1.65V~5.5V
Con11pF

Introduction

AI Translation

74LVC1G66 provides a single-pole single-throw analog switch function. It has two input/output terminals (Y and Z) and an active-high enable input pin (E). When E is low, the analog switch is open.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Ultra-low on-resistance
  • Switching current capability: 32mA
  • CMOS low power consumption
  • Operating temperature range: -40℃ to +125℃
  • Package: SOT-23-5/SOT-353