LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI LM2577T-ADJ-JSM product image
Images for reference only

JSMSEMI LM2577T-ADJ-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM2577T-ADJ-JSM
LCSC Part #
C53113835
Packaging
TO-220-5
Customer #
Key Attributes
52kHz Boost Adjustable 3A 1.23V~60V TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconJSMSEMI LM2577T-ADJ-JSM
In-Stock: 83
83 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.346$ 1.35
10+$ 1.1183$ 11.18
50+$ 0.9933$ 49.67
100+$ 0.8525$ 85.25
500+$ 0.7893$ 394.65
1,000+$ 0.7608$ 760.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSMSEMI
PackagingTO-220-5
Operating Temperature-40℃~+125℃
Frequency - Switching52kHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost;Flyback;Forward
Operating Voltage3.5V~40V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage1.23V~60V
Quiescent Current7.5mA

Introduction

AI Translation

The LM2577S/T is a monolithic integrated circuit that provides all power and control functions for boost, flyback, and forward converter switching regulators. The device is available in three output voltage versions: 12V, 15V, and adjustable. These regulators require a minimum number of external components, making them cost-effective and easy to use. Integrated on-chip is a 3.0A NPN switch with associated protection circuitry, including current and thermal limiting and undervoltage lockout. Additional features include a 52 kHz fixed-frequency oscillator requiring no external components, a soft-start mode to reduce surge current during startup, and current-mode control for improved input voltage and output load transient rejection. The LM2577S is available in a TO-263-5L package. The LM2577T is available in a TO-220-5L package.

Features

AI Translation
  • Minimal external components required
  • NPN output switch 3.0A, 65V rated
  • Wide input voltage range: 3.5V to 40V
  • Current mode operation for improved transient response, line regulation, and current limiting
  • 52 kHz internal oscillator
  • Soft-start reduces inrush current during startup
  • Output switch protected by current limiting, UVLO, and thermal shutdown

Applications

AI Translation
  • Simple boost regulator
  • Flyback and forward regulators
  • Multiple-output regulators