LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC 20N60L-TF2-T product image
  • 20N60L-TF2-T thumbnail 1
  • 20N60L-TF2-T thumbnail 2
  • 20N60L-TF2-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC 20N60L-TF2-T

Manufacturer
UTCAsian Brands
MPN
20N60L-TF2-T
LCSC Part #
C5310405
Packaging
TO-220F2
Customer #
Key Attributes
MOSFET N-CH 600V 20A TO-220F2
Datasheetpdf iconUTC 20N60L-TF2-T
RoHS Compliance1 documents available
In-Stock: 431
431 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7327$ 0.73
10+$ 0.6532$ 6.53
50+$ 0.6142$ 30.71
100+$ 0.5752$ 57.52
500+$ 0.5519$ 275.95
1,000+$ 0.5394$ 539.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUTC
PackagingTO-220F2
Drain to Source Voltage600V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)258pF
Current - Continuous Drain(Id)20A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation48W
Reverse Transfer Capacitance (Crss@Vds)14pF
RDS(on)500mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.905nF
Gate Charge(Qg)65nC@10V
TypeN-Channel

Introduction

AI Translation

UTC 20N60-HCQ is an N-channel enhancement mode MOSFET, utilizing UTC's advanced technology to deliver optimal RDS(ON), high switching speed, high current capacity, and low gate charge. UTC 20N60-HCQ is widely used in low-voltage applications such as automotive, high-efficiency switching in AC/DC converters, and DC motor control.

Features

AI Translation
  • RDS(ON) ≤ 0.5 Ω @ VGS = 10V, ID = 10A
  • High switching speed

Applications

AI Translation
  • Automotive
  • High-efficiency switching for AC/DC converters
  • DC motor control